onsemiCAT809MTBI-GT3Überwachungsschaltungen
Processor Supervisor 4.38V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
CAT809MTBI-GT3 | |
Automotive | No |
PPAP | No |
1 | |
240(Typ) | |
Active Low/CMOS/Push-Pull | |
4.31 | |
4.38 | |
4.45 | |
2.5|3|3.3|5 | |
1.2 | |
5.5 | |
8(Typ) | |
320 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.4 |
Verpackungslänge | 2.92 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this CAT809MTBI-GT3 microprocessor supervisory circuit from ON Semiconductor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |