onsemiCAT823TTDI-GT3Überwachungsschaltungen
Processor Supervisor 3.08V 1 Active Low/Push-Pull 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
200(Typ) | |
Active Low/Push-Pull | |
3 | |
3.08 | |
3.15 | |
3|3.3|5 | |
1.2 | |
5.5 | |
4(Typ) | |
571 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Monitor | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.87 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT-23 |
5 | |
Leitungsform | Gull-wing |
Worried about sensitive components in your circuit? The voltage monitor CAT823TTDI-GT3 voltage monitor IC from ON Semiconductor can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 571 mW. Its maximum power dissipation is 571 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |