onsemiCAT859FTBI-GT3Überwachungsschaltungen
Processor Supervisor 4.2V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 mm |
Verpackungsbreite | 1.4 mm |
Verpackungslänge | 2.92 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this CAT859FTBI-GT3 microprocessor supervisory circuit from ON Semiconductor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.2 V, with a minimum of 4.14 V and a maximum of 4.26 V.
EDA / CAD Models |