onsemiCAT8801YTB-GT3Überwachungsschaltungen

Processor Supervisor 2.19V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R

Worried about sensitive components in your circuit? The power supply monitor CAT8801YTB-GT3 voltage monitor IC from ON Semiconductor can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.19 V, with a minimum of 2.164 V and a maximum of 2.216 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.