50% Off

BournsCAY10-820J4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 82 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Downsize multiple resistors onto a single chip with the CAY10-820J4LF resistor array, developed by Bourns. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 82 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with thick film technology. The CAY10-820J4LF part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.35 mm tall and 1 mm deep.

Import TariffMay apply to this part

7.128 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      7128
      Country Of origin:
      Taiwan
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.128 Stück
      • Price: 0,0035 €