BournsCAY16-152J4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

If you're looking to conserve space in your circuit design, then this CAY16-152J4LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 1.5K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CAY16-152J4LF part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 5%.

10.528 Stück: heute versandbereit

    Total35,20 €Price for 8000

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      8000
      Maximum Of:
      10528
      Country Of origin:
      Taiwan
         
      • Price: 0,0044 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2202+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.528 Stück
      • Price: 0,0044 €