BournsCAY16-1802F4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 18K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

This CAY16-1802F4LF resistor array by Bourns packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 18K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 1%. The CAY16-1802F4LF part has a convex termination style. This product's terminal pitch is 0.8 mm.

60.000 Stück: heute versandbereit

    Total85,00 €Price for 25000

    • (5000)

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 60.000 Stück
      • Price: 0,0034 €