BournsCAY17-104JALFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
8 | |
100K | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±250 | |
70 to 125 | |
BUS | |
1206 | |
0603 | |
Convex | |
10 | |
0.64 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(8 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
Use this CAY17-104JALF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 100K Ohm. Its temperature coefficient is ±250 ppm/°C. It has 10 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. It has a tolerance of 5%. The CAY17-104JALF part has a convex termination style. This product's terminal pitch is 0.64 mm. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.