PanasonicCB1-12VPower Relays
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Power Relay 12VDC 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |