EatonCB10720507Steckverbinder, Klemmenblöcke
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 20A
Compliant | |
EAR99 | |
Obsolete |
Need to ensure strong connections between circuits? This barrier strip CB10720507 PCB terminal block from Eaton will do just that! This is a 1-row connector. Its pitch is 8.26 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. CB10720507 is housed in thermoplastic. This device has a maximum current rating of 15 A. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 42.93 mm long, 13.84 mm tall and 15.2 mm deep. Its wire is 14-22 AWG. It uses the solder termination method.