Reduced Price
TE ConnectivityCB10LV225NWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film Trimmer 2.2M Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this CB10LV225N potentiometer from TE Connectivity at critical points. This product has a resistance value of 2.2M Ohm. This dependable part has a power rating of 0.15 W. It has a tolerance of 20%. This product is 9.8 mm long, 6 mm tall and 11 mm deep. This device utilizes carbon film technology. The CB10LV225N part has a pin termination style. This part has an operating temperature of -25 to 70 °C.