Stackpole ElectronicsCB5JB5R00Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 5 Ohm 5% 5W 300ppm/C Ceramic AXL Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5 | |
5% | |
5 | |
Wirewound | |
-55 | |
275 | |
±300 | |
25 to 275 | |
No | |
Yes | |
Ceramic | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Rectangular | |
22 | |
9.5 | |
9.5 | |
0.81 | |
38.1 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CB5JB5R00 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 5 Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CB5JB5R00 part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 275 °C. This product is 22.2 mm long, 9.5 mm tall and 9.5 mm deep.