TAIYO YUDENCBC2012T220MInduktionsspule, Oberflächenmontage
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |