Reduced Price
TAIYO YUDENCBC2016T101KInduktionsspule, Oberflächenmontage
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.11A 10.4Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 0.11 | |
| 0.11 | |
| 10.4 | |
| 8M | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| N/R | |
| Surface Mount | |
| 2.2 | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
