Reduced Price
TAIYO YUDENCBC2518T101MVInduktionsspule, Oberflächenmontage
Inductor Power Chip Wirewound 100uH 20% 796KHz Ferrite 0.125A 4.81Ohm DCR 1007 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 20% | |
| 796K | |
| 0.125 | |
| 0.16 | |
| 4.81 | |
| 796K | |
| 9M | |
| 2 | |
| 1007 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| 2 | |
| 2 |
| EDA / CAD Models |
