TAIYO YUDENCBC3225T330KRVInduktionsspule, Oberflächenmontage
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.4A 0.533Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| EDA / CAD Models |
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.4A 0.533Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| EDA / CAD Models |