Central SemiconductorCBR1-040 LEAD FREEBrückengleichrichter
Rectifier Bridge Diode Single 400V 1.5A 4-Pin Case A Box
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Durchmesser | 9.4(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 5.6(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case A |
4 |
If you want to convert an alternating current input into a direct current, then this CBR1-040 LEAD FREE full bridge rectifier from Central Semiconductor is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.