Central SemiconductorCBRHDSH1-40L TR13 PBFREEBrückengleichrichter
Rectifier Bridge Diode Single 40V 1.2A 4-Pin HD DIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.59.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.7(Max) mm |
Verpackungsbreite | 4.2(Max) mm |
Verpackungslänge | 4.9(Max) mm |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | HD DIP SMD |
4 | |
Leitungsform | Gull-wing |
If you want to convert an alternating current input into a direct current, then this CBRHDSH1-40L TR13 PBFREE full bridge rectifier from Central Semiconductor is perfect for you! Its maximum power dissipation is 1200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -50 °C to 125 °C. It is made in a single configuration.