TDK-Lambda AmericasCC101212DFEDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 2-OUT 12V/-12V/15V/-15V 0.45A/-0.45A 10.8W 7-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.5(Max) mm |
Verpackungsbreite | 22.6 mm |
Verpackungslänge | 35.56 mm |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
7 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down CC10-1212DF-E DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C.