TDK-Lambda AmericasCC102405SREDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 2A 10W 7-Pin PDIP SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
5 | |
2 | |
10 | |
500VAC | |
DC/DC | |
No | |
40mV | |
20mV | |
86 | |
Negative | |
-40 | |
85 | |
Fixed | |
10 | |
Befestigung | Surface Mount |
Verpackungshöhe | 8.51 mm |
Verpackungsbreite | 22.61 mm |
Verpackungslänge | 35.56 mm |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP SMD |
7 | |
Leitungsform | Gull-wing |
Provide the ability to switch between voltages by using this step down CC10-2405SR-E DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.