Texas InstrumentsCC1111F8RSP
SOC CC1111Fx 8051 36-Pin VQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.86(Max) |
Verpackungsbreite | 6.1(Max) |
Verpackungslänge | 6.1(Max) |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
36 | |
Leitungsform | No Lead |
Centralize your processing needs by adopting this CC1111F8RSP application processor from Texas Instruments into your design. This part has an operating temperature range of 0 °C to 85 °C. It has a maximum clock speed of 928 MHz. Its flash program memory is 8KB. Its Ethernet interface type is mii. This device utilizes cmos technology. This device is based on the 8051 core architecture. Its ADC resolution is 12 Bit. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
EDA / CAD Models |