TDK-Lambda AmericasCC1R5-0503SR-EDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 1-OUT 3.3V 0.4A 1.32W 7-Pin DIP SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
3.3 | |
0.4 | |
1.32 | |
500VAC | |
DC/DC | |
No | |
40mV | |
20mV | |
71 | |
Negative | |
-40 | |
85 | |
Fixed | |
3.2 | |
Befestigung | Surface Mount |
Verpackungsbreite | 16.51 mm |
Verpackungslänge | 16.6 mm |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP SMD |
7 | |
Leitungsform | Gull-wing |
Provide the ability to switch between voltages by using this step down CC1R5-0503SR-E DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.