TDK-Lambda AmericasCC1R5-1212DF-EDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 2-OUT 12V/-12V/15V/-15V 0.06A/-0.06A/0.05A/-0.05A 1.5W 7-Pin PDIP
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.51 mm |
Verpackungsbreite | 16.61 mm |
Verpackungslänge | 16.51 mm |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
7 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down CC1R5-1212DF-E DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.