TDK-Lambda AmericasCC1R5-1212SF-EDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 12V/15V 0.125A 1.5W 7-Pin PDIP
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.51 mm |
Verpackungsbreite | 16.61 mm |
Verpackungslänge | 16.51 mm |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
7 | |
Leitungsform | Through Hole |
Look no further than TDK-Lambda's CC1R5-1212SF-E DC to DC converter and switching regulator module, a device that can step above or below input levels. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.