TDK-Lambda AmericasCC3-2412SF-EDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 12V/15V 0.25A 3W 7-Pin PDIP
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
24 | |
36 | |
12|15 | |
0.25 | |
3 | |
500VAC | |
DC/DC | |
No | |
100mV | |
40mV | |
82 | |
Negative | |
-40 | |
85 | |
Fixed | |
4.5 | |
Befestigung | Through Hole |
Verpackungshöhe | 8.51 |
Verpackungsbreite | 16.61 |
Verpackungslänge | 22.86 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
7 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down CC3-2412SF-E DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.