BournsCC453232-6R8KLInduktionsspule, Oberflächenmontage

Inductor General Purpose Wirewound 6.8uH 10% 7.96MHz 10Q-Factor Ferrite 0.6A 0.35Ohm DCR 1812 T/R

This chip CC453232-6R8KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 350m Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 6.8u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 28M Hz. This device is made with wirewound technology.

Import TariffMay apply to this part

1.580 Stück: heute versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1580
      Country Of origin:
      China
         
      • Price: 0,0993 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 1.580 Stück
      • Price: 0,0993 €