TDK-Lambda AmericasCC60512SFEDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 1-OUT 12V/15V 0.5A 6W 7-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
12|15 | |
0.5 | |
6 | |
500VAC | |
DC/DC | |
No | |
100mV | |
40mV | |
82 | |
Negative | |
-40 | |
85 | |
Fixed | |
5.8 | |
Befestigung | Through Hole |
Verpackungshöhe | 8.4 |
Verpackungsbreite | 35.56 |
Verpackungslänge | 22.6 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
7 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step up CC6-0512SF-E DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.