SamtecCC79L-2630-01-SSteckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 26-30AWG Mini Mate® Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
Bag | |
12.6 | |
2.03 | |
1.85 | |
Cable Mount | |
26-30 |
Need a strong connection for your wires? This CC79L-2630-01-S connector contact from Samtec is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 26-30 AWG.