50% Off

VishayCCF553K16FKE36Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 3.16K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CCF553K16FKE36 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 3.16K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CCF553K16FKE36 part has an axial termination style. This part has an operating temperature of -65 to 165 °C. This device is made with metal film technology. This product is 6.73 mm long. It has a tolerance of 1%.

764 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,28 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1733+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      764
      Country Of origin:
      Indien
         
      • Price: 0,0235 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1733+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Indien
      • In Stock: 764 Stück
      • Price: 0,0235 €