Reduced Price
VishayCCF55464KFKE36Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 464K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CCF55464KFKE36 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 464K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -65 to 165 °C. This product is 6.73 mm long. The CCF55464KFKE36 part has an axial termination style.