Central SemiconductorCCLHM150TR PB FREEStromregler
Current Regulator Diode 50V 18mA 400mW 2-Pin SOD-80 T/R
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 1.7(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.71(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-80 |
2 | |
Leitungsform | No Lead |
Use this CCLHM150TR PB FREE current regulator diode from Central Semiconductor as a source of current in your circuit. This device has a maximum regulator current of 18 mA. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current regulator diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.