C&KCCM012027LFTT30Steckverbinder, Speicherkarte
Conn Smart Card F 8 POS 2.54mm Solder RA SMD 1A Tray
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
C&K Components gives you the ability to add external memory storage to your circuit design with their smart card CCM012027LFTT30 micro SD connector. This F connector has 8 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. The component will be shipped in tray format. It uses the solder termination method. This product is 55.7 mm long, 5.85 mm tall and 36.25 mm deep.