BournsCD0603-B00340Gleichrichter
Rectifier Diode Small Signal Schottky 45V 0.03A 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Flat Chip |
Lieferantenverpackung | Case 0603(1608Metric) |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode CD0603-B00340 rectifier from Bourns. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.03 A.