BournsCD0603-B0140RGleichrichter
Diode Small Signal Schottky 45V 0.1A 2-Pin Case 0603(1608Metric) T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504508000 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 0603(1608Metric) |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode CD0603-B0140R rectifier from Bourns. Its maximum power dissipation is 150 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.1 A.