BournsCD0603-B0240Gleichrichter
Diode Small Signal Schottky 45V 0.2A 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 0603(1608Metric) |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode CD0603-B0240 rectifier from Bourns. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 125 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A.