BournsCD0603-S01575Gleichrichter
Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Flat Chip |
Lieferantenverpackung | Case 0603(1608Metric) |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a small signal switching diode CD0603-S01575 rectifier from Bourns. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -40 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.15 A.