BournsCD0603-S0180Gleichrichter
Rectifier Diode Small Signal Switching 90V 0.1A 4ns 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 0603(1608Metric) |
2 | |
Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode CD0603-S0180 rectifier from Bourns. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.1 A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 125 °C.