BournsCD0603-S0180RGleichrichter
Diode Small Signal Switching 90V 0.1A 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
0.05@75V | |
Single | |
Obsolete | |
-40 | |
-40 to 125 | |
0.1 | |
1 | |
125 | |
Befestigung | Surface Mount |
Verpackungsbreite | 1(Max) |
Verpackungslänge | 1.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 0603(1608Metric) |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a small signal switching diode CD0603-S0180R rectifier from Bourns. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 125 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.1 A.