BournsCD1005-B00340Gleichrichter
Rectifier Diode Small Signal Schottky 45V 0.03A 2-Pin Case 1005 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1.3(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Flat Chip |
Lieferantenverpackung | Case 1005 |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode CD1005-B00340 rectifier from Bourns. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.03 A.