Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1.3(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Flat Chip |
Lieferantenverpackung | Case 1005 |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a small signal switching diode CD1005-S01575 rectifier from Bourns. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.15 A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 125 °C.