BournsCD1005-S0180Gleichrichter
Diode Small Signal Switching 90V 0.1A 2-Pin Case 1005 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode CD1005-S0180 rectifier from Bourns. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C.