C&KCD10RM0ABDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Add push button-type user control to your printed circuit board using the CD10RM0AB dual in-line package switch from C&K Components. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The CD10RM0AB DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8 mm long, 8.64 mm tall and 8.36 mm deep.