C&KCD10RM0SBRDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Coded Rotary Switch | |
Flush Screwdriver | |
SP10T | |
N.O./N.C. | |
10 | |
20 | |
20 | |
0.4@20VAC 20VDC | |
250Vrms | |
100 | |
50 | |
20000 | |
20000 | |
BCD | |
0 | |
Process/O-Ring | |
N/A/Actuator | |
Process/O-Ring | |
Surface Mount | |
Gull Wing | |
2.54 | |
6 | |
5.08 | |
8.89 | |
Straight | |
-25 | |
85 | |
Tape and Reel | |
8 | |
8 | |
4.27 | |
8 | |
9.9 | |
4.41 |
Thanks to the CD10RM0SBR dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. It has a SP10T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The CD10RM0SBR DIP switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm. This product is 8 mm long, 4.41 mm tall and 9.9 mm deep.