BournsCD1206-B260Gleichrichter
Diode Schottky 60V 2A 2-Pin Case 1206(3216Metric) T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16(Max) mm |
Verpackungsbreite | 2.1(Max) mm |
Verpackungslänge | 3.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 1206(3216Metric) |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a Schottky diode CD1206-B260 rectifier from Bourns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 2 A.