Meist Gekauft
BournsCD1206-S01575Gleichrichter
Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Case 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Small Signal Switching Diode | |
Single | |
100 | |
0.15 | |
4 | |
1@0.05A | |
2.5@75V | |
400 | |
4 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 3.4(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Flat Chip |
Lieferantenverpackung | Case 1206(3216Metric) |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a small signal switching diode CD1206-S01575 rectifier from Bourns. Its maximum power dissipation is 400 mW. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -55 °C to 125 °C.