Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.35(Max) mm |
Verpackungsbreite | 2.1(Max) mm |
Verpackungslänge | 3.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | Case 1408 |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a switching diode CD1408-FF11000 rectifier from Bourns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |