BournsCD143A-SR05LCESE-Entstörer

ESD Suppressor Diode Array Uni-Dir 5V 4-Pin SOT-143 T/R

This diode array CD143A-SR05LC ESD protection device from Bourns protects against electrostatic discharge. This device's maximum clamping voltage is 20 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual configuration.

Import TariffMay apply to this part

9.705 Stück: heute versandbereit

    Total94,29 €Price for 257

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2108+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      257
      Maximum Of:
      9705
      Country Of origin:
      China
         
      • Price: 0,3669 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2108+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 9.705 Stück
      • Price: 0,3669 €