EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Are you looking for a component that can give a quick pulse to notify you in the event a condition is met? Texas Instruments' CD14538BPW monostable multivibrator is the perfect solution for you. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |