Texas InstrumentsCD14538BPWRMonostabiler Multivibratoren

Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin TSSOP T/R

The Texas Instruments CD14538BPWR monostable multivibrator will notify you in the event an external condition is met within your circuit. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

575 Stück: morgen versandbereit

    Total0,23 €Price for 1

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2307+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      575
      Country Of origin:
      Malaysia
         
      • Price: 0,2262 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2307+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 575 Stück
      • Price: 0,2262 €