BournsCD1607-B140LFGleichrichter
Rectifier Diode Schottky 40V 1A 2-Pin Mini-SMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 4.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | Mini-SMA |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CD1607-B140LF rectifier from Bourns. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.